- RS Stock No.:
- 212-9199
- Mfr. Part No.:
- C01470838
- Brand:
- Norgren
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$63.14
(exc. GST)
$69.45
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $63.14 | $6.314 |
5 - 9 | $61.38 | $6.138 |
10 + | $58.86 | $5.886 |
*price indicative |
- RS Stock No.:
- 212-9199
- Mfr. Part No.:
- C01470838
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
IMI Norgren Pneumatic Fitting, Swivel Elbow Adapter, PBT Body - Pneufit C Series - C01470838
You can rely on this pneumatic fitting from IMI Norgren to hold up under pressure. The swivel elbow adapter makes a quick, tool-free connection between a compressed air pipe and a pneumatic device while handling demanding systems up to 10 bar. Simply push the unit into a hose and its grab ring does the rest by securely locking onto your pipe. A release ring makes it a breeze to remove the adapter. Thanks to a robust PBT body that resists corrosion and wear, this is a hardwearing option that takes the strain in heavy-duty settings.
Features & Benefits
• Swivel fitting for quick and easy orientation to best suit your setup
• NBR seals withstand high pressure without cracking
• Suitable to use with a PA or PUR air hose for versatility
• Performs reliably with different types of compressed air, thanks to a media temperature range between -20°C and +60°C
• NBR seals withstand high pressure without cracking
• Suitable to use with a PA or PUR air hose for versatility
• Performs reliably with different types of compressed air, thanks to a media temperature range between -20°C and +60°C
Applications
• Automotive manufacturing
• Automated assembly lines
• Printing industry
• Breweries
• Automated assembly lines
• Printing industry
• Breweries
How heavy is this pneumatic fitting?
AS it weighs in at just 20g, you can rest assured this adapter puts minimal dragging strain on a compressed air circuit.
Specifications
Attribute | Value |
---|---|
Connector A | R 3/8 |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Swivel Elbow |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 3/8 |
Manufacturer Series | Pneufit C |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Pressure | 10 bar |
Food Grade | No |
Swivel Connection | Yes |
Body Material | PBT |
Chemical Resistant | No |
Maximum Operating Temperature | +60°C |
Angle | 90° |