- RS Stock No.:
- 212-9196
- Mfr. Part No.:
- C01470818
- Brand:
- Norgren
31 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$58.23
(exc. GST)
$64.05
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $58.23 | $5.823 |
5 - 9 | $56.59 | $5.659 |
10 + | $54.28 | $5.428 |
*price indicative |
- RS Stock No.:
- 212-9196
- Mfr. Part No.:
- C01470818
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
Norgren Pneumatic Fitting, Threaded-To-Tube Connector, R 1/8 Connector - C01470818
This pneumatic fitting by Norgren is designed with a threaded-to-tube connector and an R 1/8 connector, providing high-quality performance for various applications. It ensures a seamless connection and reliable operation in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Threaded-to-tube connector ensures a secure and tight connection for efficient pneumatic systems
• R 1/8 connector allows easy integration into existing setups without compromising on quality
• Push In 8 mm connector provides versatility and compatibility for different tubing sises
• R 1/8 connector allows easy integration into existing setups without compromising on quality
• Push In 8 mm connector provides versatility and compatibility for different tubing sises
Applications
• Suitable for automation systems requiring reliable pneumatic connections
• Can be used for electrical circuits that demand high-performance pneumatic fittings
• Suitable for mechanical applications where efficiency is crucial
• Can be used for electrical circuits that demand high-performance pneumatic fittings
• Suitable for mechanical applications where efficiency is crucial
Can it be used in high-pressure pneumatic systems?
Yes, this pneumatic fitting is designed to withstand high pressures and ensure reliable performance.
Will it fit tubing sises other than 8mm?
Yes, the Push-In 8mm Connector is versatile and can accommodate various tubing sises for flexibility in applications.
Is it easy to install in existing setups?
Yes, the Threaded-to-tube connector and R 1/8 connector make installation hassle-free and efficient in any system configuration.
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 |
Connector B | Push In 8 mm |
Connection Style | Threaded-to-Tube |
Related links
- IMI Norgren R 1/8 Analogue Pressure Gauge 10bar Back Entry 0bar min.
- IMI Norgren R 1/8 Analogue Pressure Gauge 4bar Back Entry 0bar min.
- RS PRO Straight Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQB2 Series Male Stud Elbow Threaded-to-Tube Connection Style,...
- SMC KQ2 Series Threaded-to-Tube Connection Style
- Norgren Elbow Threaded-toTube Adaptor, R 1/8 to Push In 6 mm
- Festo Adapter AD-M6-1/8, To Fit 6mm Bore Size
- Festo NPFC Series Elbow Fitting Threaded Connection Style, 8030216