Norgren PNEUFIT Series Elbow Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 210-2372
- Mfr. Part No.:
- 101470618 DIS
- Brand:
- Norgren
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 210-2372
- Mfr. Part No.:
- 101470618 DIS
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Elbow Threaded Adapter, R1/8 Male to 6mm Push-in Connectors, Swivel Fitting - PNEUFIT Series - 101470618
Use this elbow threaded adapter from IMI Norgren to connect an air hose to a port in your pneumatic system. As it has a right-angle orientation, you'll find it suitable for use in tight or awkward corners. Its swivel design means it can rotate in different directions for flexibility in your setup. Thanks to its maximum operating pressure of 18 bar, you can use this fitting in high-pressure applications. Its nickel-plated brass body is resistant to wear and corrosion, so it stands up well in demanding environments.
Features & Benefits
Broad operating temperature range between -20°C and +80°C to withstand harsh environments
Silicone-free O-ring seals to minimise the risk of environmental contamination
Silicone-free O-ring seals to minimise the risk of environmental contamination
Applications
Mining and quarrying industry
Conveyor systems
Hydraulic equipment
Factory equipment
Conveyor systems
Hydraulic equipment
Factory equipment
How do I install this elbow threaded adapter?
You can install this adapter by simply inserting the threaded end into a compatible port. It comes with a non-PTFE sealant coating to withstand high-pressure conditions. The push-in end has a simple design that enables you to insert a hose into it for tool-free assembly while an integrated collet mechanism lets you quickly disconnect it.
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | PNEUFIT |
Inlet Port | R 1/8 Male |
Number of Inlet Ports | 1 |
Outlet Port | Push In 6 mm |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Swivel Connection | Yes |
Maximum Operating Pressure | 18 bar |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Mounting Type | Inline |
Body Material | Nickel Plated Brass |
Angle | 90° |
Standards Met | ISO |