Norgren PNEUFIT Series Straight Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 210-2265
- Mfr. Part No.:
- 101250628
- Brand:
- Norgren
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 210-2265
- Mfr. Part No.:
- 101250628
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Threaded-To-Tube Straight Adaptor, R1/4 Male To Push-In 6mm - PNEUFIT Series - 101250628
Easily and securely connect tubes to your pneumatic valve ports with this threaded-to-tube fitting adaptor from IMI Norgren. It's made of nickel-plated brass and PBT, which makes it corrosion-resistant and suitable for use in harsh environments. The male connecting end is taper-threaded and dry coated to keep the thread lubricated and to prevent air from escaping during operation. This adaptor has a maximum operating pressure of 18 bar, meaning it can be used in heavy-duty applications.
Features & Benefits
Wide operating temperature range of -20°C to +80°C, so suited to demanding conditions
Features a collet and O-ring to make the fit secure
25mm length for easy mounting where space is limited
Standard R1/4 thread for a secure hold, even in vibrating systems
Features a collet and O-ring to make the fit secure
25mm length for easy mounting where space is limited
Standard R1/4 thread for a secure hold, even in vibrating systems
Applications
Processing and packaging equipment
Robotics and automation systems
Beverage industries
Robotics and automation systems
Beverage industries
Do I need to apply an additional sealant to the thread?
As the thread comes with a dry coating, it doesn't need any preparation before use. The dry sealant is chemically stable and won't break down, even at extreme temperatures.
Specifications
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | Pneufit |
Inlet Port | R 1/4 Male |
Number of Inlet Ports | 1 |
Outlet Port | Push In 6 mm |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated |
Angle | Straight |
Body Material | Nickel Plated Brass |
Mounting Type | Inline |
Maximum Operating Pressure | 18 bar |
Standards Met | ISO |