Norgren PNEUFIT Series Straight Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 210-2186
- Mfr. Part No.:
- 101150628 DIS
- Brand:
- Norgren
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 210-2186
- Mfr. Part No.:
- 101150628 DIS
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Straight Stem Adaptor
Threaded, Tube-to-Tube & Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | Pneufit |
Thread Material | Nickel Plated Brass |
Mounting Type | Inline |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 18 bar |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |