Norgren PNEUFIT Series Y Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 210-2035
- Mfr. Part No.:
- 100820600 DIS
- Brand:
- Norgren
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 210-2035
- Mfr. Part No.:
- 100820600 DIS
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Pneumatic Fitting, 2 Output Ports, -0.9 to 18 Bar Operating Pressure - PNEUFIT Series - 100820600
Quickly connect hardware to your air-powered system with this pneumatic fitting from IMI Norgren. As a Y-shaped fitting, it has two output ports to supply two machines at once for efficient air distribution. With a wide operating pressure range between -0.9 and 18 bar, this is a versatile component that handles both vacuum and high-pressure air loads to suit many common pneumatic applications. The 6mm push-in connection ports make it easy to insert your appliance's tubing for convenient equipment assembly.
Features & Benefits
NBR O-ring forms an airtight seal to maintain reliable system pressure
Compact dimensions of 27 (W) x 13 (H) x 39mm (D) for easy installation in busy systems
Durable nickel-plated brass body resists corrosion for effective impact protection in damp areas
Broad operating temperature range of -20°C to +80°C for compatibility with tough industrial conditions
Compact dimensions of 27 (W) x 13 (H) x 39mm (D) for easy installation in busy systems
Durable nickel-plated brass body resists corrosion for effective impact protection in damp areas
Broad operating temperature range of -20°C to +80°C for compatibility with tough industrial conditions
Applications
Steel production
Food processing
Medical equipment
Manufacturing industry
Food processing
Medical equipment
Manufacturing industry
How do I detach tubing from this pneumatic fitting?
You can remove your tubing from this fitting without damage by pushing it further into the connector, holding down the collet and pulling the tube out.
Threaded, Tube-to-Tube & Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Y Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 1008 |
Connector C | Push In 6 mm |
Maximum Operating Pressure | 18 bar |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Body Material | Brass |