Norgren PNEUFIT Series Elbow Tube-toTube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 210-1874
- Mfr. Part No.:
- 100401000
- Brand:
- Norgren
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 210-1874
- Mfr. Part No.:
- 100401000
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Pneumatic Fitting, 10mm Outside Diameter, Compressed Air Medium - PNEUFIT Series - 100401000
Use this pneumatic fitting from IMI Norgren to quickly connect two lengths of tubing. Simply insert the tubes or hoses into the ends of its elbow-shaped body and grab rings will seal the connection, ensuring reliable system efficiency. As it's nickel-plated, this unit is resistant to wear and corrosion, so you can be sure of a long service life in harsh conditions. Its low weight of 20g will add minimal strain to your equipment.
Features & Benefits
Wide operating pressure range between -0.9 and +18 bar for versatility
Push-in connection type, so it's easy to install without tools or equipment
Expected lifespan of 10 years indicates a high level of reliability and longevity
Push-in connection type, so it's easy to install without tools or equipment
Expected lifespan of 10 years indicates a high level of reliability and longevity
Applications
Assembly lines
Handheld tools
Automotive industry
Handheld tools
Automotive industry
What size is this unit?
This unit has compact dimensions of 15 (H) x 35 (L) x 35mm (W), so it's suitable for use in tight work areas.
Can I use this fitting in demanding environments?
Yes. A broad operating temperature range between -20°C and +80°C indicates it's durable and safe to use in challenging conditions.
Threaded, Tube-to-Tube & Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 100 |
Minimum Operating Temperature | -20°C |
Finish | Nickel Plated |
Maximum Operating Pressure | 18 bar |
Body Material | Nickel Plated Brass |
Maximum Operating Temperature | +80°C |