Festo Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 130756
- RS Stock No.:
- 203-8207
- Mfr. Part No.:
- QSM-1/8-6-100
- Brand:
- Festo
200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$3.653
(exc. GST)
$4.018
(inc. GST)
Units | Per unit | Per Pack* |
100 + | $3.653 | $365.30 |
*price indicative |
- RS Stock No.:
- 203-8207
- Mfr. Part No.:
- QSM-1/8-6-100
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo's suction cup is used with male thread sealing ring which has nominal size 1.5 mm and effective diameter is 4 mm. It has position of connection on top and assembled in any position.
Ambient temperature -20 to 80 °C
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 130756 |
Chemical Resistant | No |
Related links
- FestoFR 3 Outlet Manifold G 1/8 Female G 1/8
- SMC Elbow Threaded Adaptor Threaded Connection Style
- SMC Straight Threaded Adaptor Threaded Connection Style
- Festo 2/2 Pneumatic Manual Control Valve MS Series 1/8, 529533
- CK 21-Piece Carbon Steel Thread Tap & Die Set 1/8 in NPT - 1/8 in NPT Dies
- Festo QS Series Straight Threaded Adaptor Threaded-to-Tube...
- Festo Pneumatic Manual Control Valve HEE Series 1/8, 165068
- Festo QS Series Straight Threaded Adaptor Threaded-to-Tube...