Festo Straight Threaded Adaptor, R 1/4 Female to Push In 6 mm, Threaded-to-Tube Connection Style, 130712
- RS Stock No.:
- 203-8146
- Mfr. Part No.:
- QSF-1/4-6-B-100
- Brand:
- Festo
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$7.094
(exc. GST)
$7.803
(inc. GST)
Units | Per unit | Per Pack* |
100 + | $7.094 | $709.40 |
*price indicative |
- RS Stock No.:
- 203-8146
- Mfr. Part No.:
- QSF-1/4-6-B-100
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Festo's push-in connector has mini size, nominal size 1.9 mm and assembled in any position. It used push/pull principle of design structure with PBT housing material.
Container size 100
Ambient temperature -10 to 80 °C
Ambient temperature -10 to 80 °C
Specifications
Attribute | Value |
---|---|
Connector A | R 1/4 Female |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 130712 |
Chemical Resistant | No |
Related links
- Cable Knives
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Festo QS Series Straight Threaded Adaptor Threaded-to-Tube...
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 130710