Festo Straight Threaded Adaptor, G 1/8 Female to Push In 8 mm, Threaded-to-Tube Connection Style, 558676
- RS Stock No.:
- 203-8135
- Mfr. Part No.:
- NPQM-D-G18F-Q8-P10
- Brand:
- Festo
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$10.525
(exc. GST)
$11.577
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $10.525 | $105.25 |
*price indicative
- RS Stock No.:
- 203-8135
- Mfr. Part No.:
- NPQM-D-G18F-Q8-P10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo's push-in connector has standard size, nominal size 5 mm and assembled in any position. Its using push/pull principle of structure with operating pressure complete temperature range up to -0.95 - 16 bar.
Ambient temperature -20 to 70 °C
Nickel-plated brass housing material
Product weight 11.5 g
Nickel-plated brass housing material
Product weight 11.5 g
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Female |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 558676 |
Chemical Resistant | No |
Related links
- Festo NPQH Series Straight Threaded Adaptor, G 1/8 Female to Push...
- Festo Straight Threaded Adaptor, G 1/8 Female to Push In 6 mm,...
- Festo Straight Threaded Adaptor, G 1/8 Female to Push In 4 mm,...
- Festo Straight Threaded Adaptor, G 1/8 Male to Push In 8 mm,...
- Festo Straight Threaded Adaptor, G 3/8 Male to Push In 8 mm,...
- Festo Straight Threaded Adaptor, G 1/4 Female to Push In 8 mm,...
- Festo NPQM Series Straight Threaded Adaptor, G 1/4 Male to Push In...
- Festo Bulkhead Threaded-to-Tube Adaptor, G 1/8 Female to Push In 8...