Festo CQ Series Straight Tube-to-Tube Adaptor, Push In 28 mm to Push In 28 mm, Tube-to-Tube Connection Style, 194586
- RS Stock No.:
- 203-8058
- Mfr. Part No.:
- CQ-28
- Brand:
- Festo
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$62.66
(exc. GST)
$68.93
(inc. GST)
Units | Per unit |
1 + | $62.66 |
- RS Stock No.:
- 203-8058
- Mfr. Part No.:
- CQ-28
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Festo's push-in fitting has standard size, nominal size 9 mm and assembled in any position. It used nickel-plated brass for housing material which has push/pull principle of design structure with size of tubing outside diameter is 10 mm
Ambient temperature 0 to 150 °C
Container size 10
Container size 10
Specifications
Attribute | Value |
---|---|
Connector A | Push In 28 mm |
Connector B | Push In 28 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | CQ |
Model Number p | 194586 |
Body Material | Polyoxymethylene |
Related links
- Parker G Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- Festo CQ Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- Festo CQ Series Reducer Nipple Tube-to-Tube Connection Style, 196231
- Festo CQ Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- Festo CQ Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- Festo CQL Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection...
- Festo CQ Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- Festo CQ Series Straight Tube-to-Tube Adaptor Tube-to-Tube...