Festo CRQS Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style, 130648
- RS Stock No.:
- 203-8050
- Mfr. Part No.:
- CRQS-10
- Brand:
- Festo
On back order for despatch 07/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$187.79
(exc. GST)
$206.57
(inc. GST)
Units | Per unit |
1 + | $187.79 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-8050
- Mfr. Part No.:
- CRQS-10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo's push-in fitting used male thread with external hexagon socket. It has standard size, nominal size 10.1 mm and assembled in any position.
Ambient temperature -15 to 120 °C
Container size 1
Container size 1
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | CRQS |
Model Number p | 130648 |
Related links
- Festo QSL Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection...
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 8 mm...
- SMC KG Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- Festo NPQM Series Y Tube-to-Tube Adaptor Tube-to-Tube Connection...
- Festo NPQM Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube...
- Festo Tee Tube-to-Tube Adaptor Push In 8 mm Tube-to-Tube...
- Festo NPQH Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- Festo NPQM Series Straight Tube-to-Tube Adaptor Tube-to-Tube...