Festo NPQM Series Elbow Tube-toTube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style, 558779
- RS Stock No.:
- 203-1692
- Mfr. Part No.:
- NPQM-L-Q10-E-P10
- Brand:
- Festo
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$12.699
(exc. GST)
$13.969
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $12.699 | $126.99 |
*price indicative
- RS Stock No.:
- 203-1692
- Mfr. Part No.:
- NPQM-L-Q10-E-P10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo NPQM series has push-in L-connector is effortless, quick and simple push-pull principle installation which is convenient for compressed air. The nominal size is 9mm with operating pressure complete temperature range is up to -0.95 - 16bar.
Ambient temperature -20 to 70 °C
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | NPQM |
Model Number p | 558779 |
Body Material | Nickel Plated Brass |
Finish | Nickel Plated |
Related links
- Festo NPQM Series Elbow Tube-toTube Adaptor, Push In 10 mm to Push...
- Festo NPQM Series Elbow Tube-toTube Adaptor, Push In 14 mm to Push...
- Festo NPQM Series Elbow Tube-toTube Adaptor, Push In 12 mm to Push...
- Festo NPQM Series Elbow Tube-toTube Adaptor, Push In 6 mm to Push...
- Festo NPQM Series Elbow Tube-toTube Adaptor, Push In 8 mm to Push...
- Festo NPQM Series Elbow Tube-toTube Adaptor, Push In 4 mm to Push...
- Festo Elbow Tube-toTube Adaptor, Push In 10 mm to Push In 10 mm,...
- Festo NPQM Series Elbow Tube-toTube Adaptor, Push In 6 mm to Push...