- RS Stock No.:
- 203-1608
- Mfr. Part No.:
- QSLV3-1/8-8
- Brand:
- Festo
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$44.86
(exc. GST)
$49.35
(inc. GST)
Units | Per unit |
1 + | $44.86 |
- RS Stock No.:
- 203-1608
- Mfr. Part No.:
- QSLV3-1/8-8
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo multiple distributor QSLV3-1/8-8 3-fold, 360° orientable. It has male thread with internal hexagon and R1/8 connection.
Standard in size
Nominal size 4,3 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
Nominal size 4,3 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
Specifications
Attribute | Value |
---|---|
Manufacturer Series | QSLV3-1/8-8 |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 3 |