- RS Stock No.:
- 203-1208
- Mfr. Part No.:
- QSLL-G1/8-6-100
- Brand:
- Festo
On back order for despatch 05/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 100)
$8.477
(exc. GST)
$9.325
(inc. GST)
Units | Per unit | Per Pack* |
100 + | $8.477 | $847.70 |
*price indicative |
- RS Stock No.:
- 203-1208
- Mfr. Part No.:
- QSLL-G1/8-6-100
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Festo push-in L-fitting, long QSLL-G1/8-6-100 is 360° orientable and male thread with external hexagon.
Size=Standard
Nominal size=4,3 mm
Type of seal on screw-in stud=Sealing ring
Assembly position=Any
Container size=100
Nominal size=4,3 mm
Type of seal on screw-in stud=Sealing ring
Assembly position=Any
Container size=100
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 133016 |
Related links
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- Clamps
- Festo QS Series Elbow Threaded Adaptor Threaded-to-Tube Connection...
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 132037
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 132061
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 132049