Festo Elbow Threaded Adaptor, G 3/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style, 558825
- RS Stock No.:
- 203-1204
- Mfr. Part No.:
- NPQM-LK-G38-Q10-P10
- Brand:
- Festo
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$22.828
(exc. GST)
$25.111
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $22.828 | $228.28 |
*price indicative
- RS Stock No.:
- 203-1204
- Mfr. Part No.:
- NPQM-LK-G38-Q10-P10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo push-in L-fitting NPQM-LK-G38-Q10-P10 has standard size with nominal size 7 mm,
Type of seal on screw-in stud=Sealing ring
Design structure=Push/pull principle
Operating pressure complete temperature range=-0,95 - 16 bar
Design structure=Push/pull principle
Operating pressure complete temperature range=-0,95 - 16 bar
Specifications
Attribute | Value |
---|---|
Connector A | G 3/8 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 558825 |
Related links
- Festo Elbow Threaded Adaptor, G 1/4 Male to Push In 10 mm,...
- Festo Elbow Threaded Adaptor, G 3/8 Male to Push In 10 mm,...
- Festo Elbow Threaded Adaptor, G 3/8 Male to Push In 10 mm,...
- Festo NPQH Series Elbow Threaded Adaptor, G 3/8 Male to Push In 10...
- Festo Elbow Threaded Adaptor, G 1/4 Male to Push In 6 mm,...
- Festo Elbow Threaded Adaptor, G 1/8 Male to Push In 8 mm,...
- Festo Elbow Threaded Adaptor, G 1/8 Male to Push In 6 mm,...
- Festo Elbow Threaded Adaptor, G 1/4 Male to Push In 8 mm,...