Festo Elbow Threaded Adaptor, G 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 558831
- RS Stock No.:
- 203-1173
- Mfr. Part No.:
- NPQM-LH-G18-Q8-P10
- Brand:
- Festo
On back order for despatch 08/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$19.791
(exc. GST)
$21.77
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $19.791 | $197.91 |
*price indicative
- RS Stock No.:
- 203-1173
- Mfr. Part No.:
- NPQM-LH-G18-Q8-P10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo push-in L-fitting NPQM-LH-G18-Q8-P10 has standard size with nominal size 6,5 mm,
Type of seal on screw-in stud=Sealing ring
Design structure=Push/pull principle
Operating pressure complete temperature range=-0,95 - 16 bar
Design structure=Push/pull principle
Operating pressure complete temperature range=-0,95 - 16 bar
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 558831 |
Related links
- Festo Elbow Threaded Adaptor, G 1/8 Male to Push In 8 mm,...
- Festo Elbow Threaded Adaptor, G 1/8 Male to Push In 8 mm,...
- Festo Elbow Threaded Adaptor, G 3/8 Male to Push In 8 mm,...
- Festo Elbow Threaded Adaptor, G 1/4 Male to Push In 8 mm,...
- Festo Elbow Threaded Adaptor, G 1/8 Male to Push In 6 mm,...
- Festo Elbow Threaded Adaptor, G 1/8 Male to Push In 4 mm,...
- Festo NPQH Series Elbow Threaded Adaptor, G 1/8 Male to Push In 8...
- Festo NPQH Series Elbow Threaded Adaptor, G 1/8 Male to Push In 8...