Festo Elbow Threaded Adaptor, G 3/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style, 186154
- RS Stock No.:
- 203-1140
- Mfr. Part No.:
- QSLV-G3/8-10-I
- Brand:
- Festo
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$18.07
(exc. GST)
$19.88
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $18.07 | $180.70 |
*price indicative |
- RS Stock No.:
- 203-1140
- Mfr. Part No.:
- QSLV-G3/8-10-I
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo push-in L-fitting QSLV-G3/8-10-I 360° orientable, external thread with internal hexagon.
Size=Standard
Nominal size=5,4 mm
Type of seal on screw-in stud=Sealing ring
Assembly position=Any, Container size=10
Nominal size=5,4 mm
Type of seal on screw-in stud=Sealing ring
Assembly position=Any, Container size=10
Specifications
Attribute | Value |
---|---|
Connector A | G 3/8 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 186154 |
Related links
- Insertion & Extraction Tools
- IDC Tools
- Cable Knives
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Festo QS Series Straight Threaded Adaptor Threaded-to-Tube...
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 153102
- Festo QS Series Elbow Threaded Adaptor Threaded-to-Tube Connection...