Festo Y Threaded Adaptor Push In 12 mm, G 1/2 Male to G 1/2 Male, Threaded-to-Tube Connection Style, 186216
- RS Stock No.:
- 202-3712
- Mfr. Part No.:
- QSYTF-G1/2-12
- Brand:
- Festo
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$45.26
(exc. GST)
$49.79
(inc. GST)
Units | Per unit |
1 + | $45.26 |
- RS Stock No.:
- 202-3712
- Mfr. Part No.:
- QSYTF-G1/2-12
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo QS series multiple distributor has a G 1/2 male and female thread branch connection with external hexagon. The coating seal ring is used on screw-in stud fitting. It has a 2 push-in output lines of 12 mm. .
Nominal size - 6.8 mm
360° orientable
Push-pull design
360° orientable
Push-pull design
Specifications
Attribute | Value |
---|---|
Connector A | G 1/2 Male |
Connector B | G 1/2 Male |
Pneumatic Fitting Type | Y Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 186216 |
Body Material | PBT |
Related links
- Festo Y Threaded Adaptor Threaded-to-Tube Connection Style, 186189
- Festo NPQR Series Elbow Threaded-toTube Adaptor Threaded-to-Tube...
- Festo Y Threaded Adaptor Threaded-to-Tube Connection Style, 186209
- Festo Y Threaded Adaptor Push In 8 mm Threaded-to-Tube Connection...
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 186313
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 186345
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 132059
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 186207