- RS Stock No.:
- 202-3510
- Mfr. Part No.:
- QSK-M5-6
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$28.43
(exc. GST)
$31.27
(inc. GST)
Units | Per unit |
1 + | $28.43 |
- RS Stock No.:
- 202-3510
- Mfr. Part No.:
- QSK-M5-6
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo push-in fitting, self-sealing QSK-M5-6 male thread with external hexagon.
Size Standard
Nominal size 1,7 mm
Approved tubing type (* PAN-, * PAN-MF-, * PAN-R-, * PAN-V0-, * PEN-, * PFAN-, * PLN-, * PTFEN-, * PUN-, * PUN-CM-, * PUN-DUO-, * PUN-H-, * PUN-H-DUO-, * PUN-S-, * PUN-S-DUO-, * PUN-V0-)
Tubing insertion depth 13,7 mm
Typ
Nominal size 1,7 mm
Approved tubing type (* PAN-, * PAN-MF-, * PAN-R-, * PAN-V0-, * PEN-, * PFAN-, * PLN-, * PTFEN-, * PUN-, * PUN-CM-, * PUN-DUO-, * PUN-H-, * PUN-H-DUO-, * PUN-S-, * PUN-S-DUO-, * PUN-V0-)
Tubing insertion depth 13,7 mm
Typ
Specifications
Attribute | Value |
---|---|
Connector A | M5 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 153292 |
Chemical Resistant | No |