Festo Straight Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 558658
- RS Stock No.:
- 202-3462
- Mfr. Part No.:
- NPQM-DK-M5-Q6-P10
- Brand:
- Festo
On back order for despatch 19/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Bag of 10
$63.82
(exc. GST)
$70.20
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $63.82 | $6.382 |
*price indicative
- RS Stock No.:
- 202-3462
- Mfr. Part No.:
- NPQM-DK-M5-Q6-P10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo push-in fitting NPQM-DK-M5-Q6-P10 has operating pressure complete temperature range of -0,95 - 16 bar.
Size Standard
Nominal size 2,5 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Nominal size 2,5 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Specifications
Attribute | Value |
---|---|
Connector A | M5 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 558658 |
Chemical Resistant | No |
Related links
- Festo NPQH Series Straight Threaded Adaptor, M5 Male to Push In 6...
- Festo Straight Threaded Adaptor, M5 Male to Push In 4 mm,...
- Festo Straight Threaded Adaptor, R 1/4 Male to Push In 6 mm,...
- Festo NPQH Series Straight Threaded Adaptor, M5 Male to Push In 6...
- Festo Elbow Threaded Adaptor, M5 Male to Push In 6 mm,...
- Festo Elbow Threaded Adaptor, M5 Male to Push In 6 mm,...
- Festo Straight Threaded Adaptor, M7 Male to Push In 4 mm,...
- Festo Straight Threaded Adaptor, G 1/8 Female to Push In 6 mm,...