Festo Straight Threaded Adaptor, R 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style, 133191
- RS Stock No.:
- 202-3458
- Mfr. Part No.:
- QS-1/8-4-I-100
- Brand:
- Festo
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 100
$390.72
(exc. GST)
$429.79
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $390.72 | $3.907 |
*price indicative |
- RS Stock No.:
- 202-3458
- Mfr. Part No.:
- QS-1/8-4-I-100
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo push-in fitting QS-1/8-4-I-100 has 100 size container.
Size Standard
Nominal size 2,6 mm
Type of seal on screw-in stud coating
Assembly position Any,
Nominal size 2,6 mm
Type of seal on screw-in stud coating
Assembly position Any,
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 133191 |
Chemical Resistant | No |
Related links
- Hammers
- Cable Knives
- Hand Saws
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Festo QS Series Straight Threaded Adaptor Threaded-to-Tube...
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 133008
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 133006
- Festo QS Series Straight Threaded Adaptor Threaded-to-Tube...