Festo Straight Threaded Adaptor, G 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style, 186294
- RS Stock No.:
- 202-3416
- Mfr. Part No.:
- QSK-G1/8-4
- Brand:
- Festo
16 In Global stock for delivery within 10 working day(s)
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.83
(exc. GST)
$16.31
(inc. GST)
Units | Per unit |
1 + | $14.83 |
- RS Stock No.:
- 202-3416
- Mfr. Part No.:
- QSK-G1/8-4
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo push-in fitting, self-sealing QSK-G1/8-4 male thread with external hexagon.
Size Standard
Nominal size 1,6 mm
Approved tubing type (* PAN-, * PAN-MF-, * PAN-R-, * PAN-V0-, * PEN-, * PFAN-, * PLN-, * PTFEN-, * PUN-, * PUN-CM-, * PUN-DUO-, * PUN-H-, * PUN-H-DUO-, * PUN-S-, * PUN-S-DUO-, * PUN-V0-)
Tubing insertion depth 12,1 mm
Typ
Nominal size 1,6 mm
Approved tubing type (* PAN-, * PAN-MF-, * PAN-R-, * PAN-V0-, * PEN-, * PFAN-, * PLN-, * PTFEN-, * PUN-, * PUN-CM-, * PUN-DUO-, * PUN-H-, * PUN-H-DUO-, * PUN-S-, * PUN-S-DUO-, * PUN-V0-)
Tubing insertion depth 12,1 mm
Typ
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 186294 |
Chemical Resistant | No |
Related links
- Hammers
- Cutting Mats
- Connector Wrenches
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 186297
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 153419
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 186295
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 132643