- RS Stock No.:
- 202-3248
- Mfr. Part No.:
- QSMX-4
- Brand:
- Festo
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$190.32
(exc. GST)
$209.35
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $190.32 | $19.032 |
*price indicative |
- RS Stock No.:
- 202-3248
- Mfr. Part No.:
- QSMX-4
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo push-in X-connector QSMX-4 is in mini size and nominal size is 1,7 mm.
Assembly position Any, Container size 10, Design structure Push/pull principle
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Cross Tube-to-Tube Adaptor |
Manufacturer Series | QS |
Connector D | Push In 4 mm |
Connector C | Push In 4 mm |
Model Number p | 153379 |
Body Material | PBT |
Related links
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 4 mm Tube-to-Tube...
- RS PRO Tee Tube-to-Tube Adaptor Push In 4 mm Tube-to-Tube Connection Style
- RS PRO Push-in Fitting Push In 4 mm Tube-to-Tube Connection Style
- Norgren Pneufit S Series Push In 4 mm, Push In 4 mm to Push In 4 mm
- Norgren PNEUFIT Series Tee Tube-to-Tube Adaptor Push In 4 mm...
- Festo QSMT Series Tee Tube-to-Tube Adaptor Push In 4 mm...
- Norgren Pneufit C Series Push In 4 mm, Push In 4 mm to Push In 4 mm
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 4 mm...