Festo QS Series Elbow Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded Connection Style, 132599
- RS Stock No.:
- 202-3138
- Mfr. Part No.:
- CRQSL-1/4-6
- Brand:
- Festo
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$125.06
(exc. GST)
$137.57
(inc. GST)
Units | Per unit |
1 + | $125.06 |
- RS Stock No.:
- 202-3138
- Mfr. Part No.:
- CRQSL-1/4-6
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo push-in L-fitting CRQSL-1/4-6 360° is orientable and it has male thread with external hexagon.
Size Standard
Nominal size 3,6 mm
Assembly position Any
Design L-shape
Container size 1
Nominal size 3,6 mm
Assembly position Any
Design L-shape
Container size 1
Specifications
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | QS |
Model Number p | 132599 |
Related links
- Festo QS Series Elbow Threaded Adaptor Threaded-to-Tube Connection...
- Legris LF3000 Series Elbow Threaded Adaptor Threaded-to-Tube...
- Legris LF6300 LIQUIfit Series Elbow Threaded Adaptor...
- Festo CRQSL Series Elbow Threaded Adaptor Threaded Connection Style, 162874
- SMC KQG2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- Festo QS Series Elbow Threaded Adaptor Threaded-to-Tube Connection...
- Festo QS Series Straight Threaded Adaptor Threaded-to-Tube...