Festo QS Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, 160547
- RS Stock No.:
- 202-2628
- Mfr. Part No.:
- QS-V0-8
- Brand:
- Festo
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 10
$224.60
(exc. GST)
$247.06
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $224.60 | $22.46 |
*price indicative |
- RS Stock No.:
- 202-2628
- Mfr. Part No.:
- QS-V0-8
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo on-off valve has electrical actuator with silencer direction of flow from right to left. It has piston slide of structure and has a 2 position. It used operating pressure up to 4 -10 bar and standard nominal flow rate is 2,000 l/min.
Ambient temperature is -10°C to 50 °C
Protection class is IP65
Protection class is IP65
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QS |
Model Number p | 160547 |
Body Material | PBT |
Related links
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 8 mm...
- Festo QS Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- RS PRO Tee Tube-to-Tube Adaptor Push In 8 mm Tube-to-Tube Connection Style
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 8 mm Tube-to-Tube...
- Festo QS Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- Legris LF6300 LIQUIfit Series Tee Tube-to-Tube Adaptor Push In 8...
- Festo QS Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- Festo QS Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube...