RS PRO 57000 Series Push-in Fitting, Push In 8 mm to Push In 8 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 187-5709
- Brand:
- RS PRO
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 10
$165.11
(exc. GST)
$181.62
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $165.11 | $16.511 |
*price indicative |
- RS Stock No.:
- 187-5709
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Bulkhead Elbow
The RS PRO bulkhead elbow push in 8mm connector with full metal solution offers robust and high performances. The connector has a threaded connection of size M16. It is mainly used in environments with strong vibrations, abrasions and welding sparks.
Features and Benefits
• 3 threads available, BSPP, BSPT (universal short) & Metric
• Full Flow and Vacuum resistant tank to special shaped seals
• Maximum operating pressure of 20bar
• NBR Thread packing
• Nickel-plated brass Body
• Operating temperature ranges between -20°C and 80°C
• Quick connection and disconnection
• Silicon Free
• Specific configurations to satisfy the advanced robotics
• Technopolymer material
• Full Flow and Vacuum resistant tank to special shaped seals
• Maximum operating pressure of 20bar
• NBR Thread packing
• Nickel-plated brass Body
• Operating temperature ranges between -20°C and 80°C
• Quick connection and disconnection
• Silicon Free
• Specific configurations to satisfy the advanced robotics
• Technopolymer material
Applications
• Robotics
• Automotive
• Textile, packaging, handling
• Compressed air circuits
• Industrial water
• Vacuum
• Automotive
• Textile, packaging, handling
• Compressed air circuits
• Industrial water
• Vacuum
Certifications
• REACH compliant
• ISO 14743:2004
• PED 2014/68/UE
• ISO 14743:2004
• PED 2014/68/UE
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | M16 x 1 |
Manufacturer Series | 57000 |
Thread Material | Nickel Plated Brass |
Body Material | Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated |
Maximum Operating Pressure | 20 bar |
Related links
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 8 mm...
- RS PRO Tee Tube-to-Tube Adaptor Push In 8 mm Tube-to-Tube Connection Style
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 8 mm Tube-to-Tube...
- RS PRO 57000 Series Push-in Fitting Tube-to-Tube Connection Style
- Norgren Pneufit S Series Push In 8 mm, Push In 8 mm to Push In 8 mm
- Legris LF6300 LIQUIfit Series Tee Tube-to-Tube Adaptor Push In 8...
- Norgren Pneufit C Series Push In 8 mm, Push In 8 mm to Push In 8 mm
- RS PRO Push-in Fitting Push In 8 mm Tube-to-Tube Connection Style