- RS Stock No.:
- 176-2173
- Brand:
- RS PRO
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$76.492
(exc. GST)
$84.141
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $76.492 | $764.92 |
*price indicative |
- RS Stock No.:
- 176-2173
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Elbow Tube-to-tube Adaptor, Push-in 8 mm to Push-in 8 mm, 20 bar
Need an adaptor to connect pipes in a fluid system? These RS PRO elbow tube-to-tube connectors provide an easy-to-install, airtight seal to help keep your system running at peak performance.
They're made of American Iron and Steel Institute (AISI) 316L stainless steel which has high corrosion resistance, so they're suitable for storage or transportation of abrasive fluids. These versatile units perform well at different thermal conditions between -15ºC and +200ºC. They maintain their high tensile strength under pressures of up to 20 bar.
These adaptors' stainless steel composition makes them the ideal choice for storing and transporting food fluids and drinkable water. Because of their suitability to hygienic environments, they're commonly used in the medical and pharmaceutical industries.
They're made of American Iron and Steel Institute (AISI) 316L stainless steel which has high corrosion resistance, so they're suitable for storage or transportation of abrasive fluids. These versatile units perform well at different thermal conditions between -15ºC and +200ºC. They maintain their high tensile strength under pressures of up to 20 bar.
These adaptors' stainless steel composition makes them the ideal choice for storing and transporting food fluids and drinkable water. Because of their suitability to hygienic environments, they're commonly used in the medical and pharmaceutical industries.
Features and Benefits
• Angle of 90º
• Stainless steel body material
• Chemical-resistant
• Tube-to-tube connection style
• Connector A is an 8 mm push-in type
• Connector B is an 8 mm push-in type
• Food grade
• Maximum operating pressure of 20 bar
• Operating temperature range of -15°C to +200°C
• Elbow tube-to-tube adaptor pneumatic fitting type
• 1907/2006 (REACH), ISO 14743:2004, NSF/ANSI 169 and PED 2014/68/UE standards met
• No swivel connection
• Push-in 8 mm tube connection
• Stainless steel body material
• Chemical-resistant
• Tube-to-tube connection style
• Connector A is an 8 mm push-in type
• Connector B is an 8 mm push-in type
• Food grade
• Maximum operating pressure of 20 bar
• Operating temperature range of -15°C to +200°C
• Elbow tube-to-tube adaptor pneumatic fitting type
• 1907/2006 (REACH), ISO 14743:2004, NSF/ANSI 169 and PED 2014/68/UE standards met
• No swivel connection
• Push-in 8 mm tube connection
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Tube-to-Tube |
Food Grade | Yes |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +200°C |
Angle | 90° |
Body Material | Stainless Steel |
Chemical Resistant | Yes |
Swivel Connection | No |
Maximum Operating Pressure | 20 bar |
Standards Met | 1907/2006 (REACH), ISO 14743:2004, NSF/ANSI 169, PED 2014/68/UE |
Related links
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 8 mm...
- RS PRO Tee Tube-to-Tube Adaptor Push In 8 mm Tube-to-Tube Connection Style
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 8 mm Tube-to-Tube...
- Norgren Pneufit S Series Push In 8 mm, Push In 8 mm to Push In 8 mm
- John Guest PM Series Tee Tube-to-Tube Adaptor Push In 8 mm...
- Legris LF6300 LIQUIfit Series Tee Tube-to-Tube Adaptor Push In 8...
- Norgren Pneufit C Series Push In 8 mm, Push In 8 mm to Push In 8 mm
- RS PRO Push-in Fitting Push In 8 mm Tube-to-Tube Connection Style