- RS Stock No.:
- 176-1870
- Brand:
- RS PRO
90 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$14.037
(exc. GST)
$15.441
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $14.037 | $140.37 |
*price indicative |
- RS Stock No.:
- 176-1870
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
This range came up to answer the most extreme demands of pneumatic automation. It is a line in technopolymer , lighter and more compact which offers to demanding customers high performances. Wide Range ø 2 - 14 mm.
Main advantages:
Quick connection and disconnection
Full Flow and Vacuum resistant tank
to special shaped seals
3 threads available, BSPP, BSPT (universal short)
& Metric
Lighter and More compact
Specific configurations to satisfy the advanced
robotics
Silicon Free
Applications
Robotics
Automotive
Textile, Packaging, Handling
Compressed Air Circuit
Industrial Water
Vacuum
Quick connection and disconnection
Full Flow and Vacuum resistant tank
to special shaped seals
3 threads available, BSPP, BSPT (universal short)
& Metric
Lighter and More compact
Specific configurations to satisfy the advanced
robotics
Silicon Free
Applications
Robotics
Automotive
Textile, Packaging, Handling
Compressed Air Circuit
Industrial Water
Vacuum
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Tube-to-Tube |
Maximum Operating Pressure | 20 bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Related links
- SMC KQ2 Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection Style
- Legris LF3000 Series Elbow Tube-toTube Adaptor Tube-to-Tube...
- John Guest PM Series Reducer Nipple Tube-to-Tube Connection Style
- Legris 3622 Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- John Guest PM Series Elbow Tube-toTube Adaptor Tube-to-Tube...
- Legris LF3000 Series Reducer Nipple Tube-to-Tube Connection Style
- Norgren Pneufit C Series Straight Tube-to-Tube Adaptor...
- RS PRO 57000 Series Push-in Fitting Tube-to-Tube Connection Style