- RS Stock No.:
- 176-1821
- Brand:
- RS PRO
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$5.305
(exc. GST)
$5.835
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $5.305 | $53.05 |
50 + | $4.365 | $43.65 |
*price indicative |
- RS Stock No.:
- 176-1821
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
This range came up to answer the most extreme demands of pneumatic automation. It is a line in technopolymer , lighter and more compact which offers to demanding customers high performances. Wide Range ø 2 - 14 mm.
Main advantages:
Quick connection and disconnection
Full Flow and Vacuum resistant tank
to special shaped seals
3 threads available, BSPP, BSPT (universal short)
& Metric
Lighter and More compact
Specific configurations to satisfy the advanced
robotics
Silicon Free
Applications
Robotics
Automotive
Textile, Packaging, Handling
Compressed Air Circuit
Industrial Water
Vacuum
Quick connection and disconnection
Full Flow and Vacuum resistant tank
to special shaped seals
3 threads available, BSPP, BSPT (universal short)
& Metric
Lighter and More compact
Specific configurations to satisfy the advanced
robotics
Silicon Free
Applications
Robotics
Automotive
Textile, Packaging, Handling
Compressed Air Circuit
Industrial Water
Vacuum
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Tube-to-Tube |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Pressure | 20 bar |
Related links
- RS PRO Tee Tube-to-Tube Adaptor Push In 10 mm Tube-to-Tube Connection Style
- Norgren Pneufit C Series Push In 10 mm, Push In 10 mm to Push In 10 mm
- RS PRO Push-in Fitting Push In 10 mm Tube-to-Tube Connection Style
- Legris LF3600 Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- Norgren Pneufit S Series Push In 10 mm, Push In 10 mm to Push In 10 mm
- Legris LF3800 Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- Legris LF6300 LIQUIfit Series Tee Tube-to-Tube Adaptor Push In 10...