- RS Stock No.:
- 176-1768
- Brand:
- RS PRO
90 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$12.392
(exc. GST)
$13.631
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $12.392 | $123.92 |
50 + | $10.199 | $101.99 |
*price indicative |
- RS Stock No.:
- 176-1768
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Straight Threaded Adaptor, G 1/2 Male to Push-In 10 mm, 20 bar
Choose this straight adaptor from RS PRO for leak-free and stable connections for your pneumatic system. The push-in fitting comes with a sealing ring on one side and threads on the other side, so it's quick and easy to connect and doesn't require any special tools.
The connector is made of nickel-plated brass, so you can be sure of long-lasting service without any risk of rust or corrosion. A stainless steel washer ensures the mating male and female components achieve a secure fit. This means it's handy for use in packaging systems, where high levels of vibration occur.
This unit is lightweight and compact, which makes it suitable for modular automation systems too. It's also silicone-free, so you can use it in no-contamination manufacturing units like soldering, special packaging or coating facilities.
The connector is made of nickel-plated brass, so you can be sure of long-lasting service without any risk of rust or corrosion. A stainless steel washer ensures the mating male and female components achieve a secure fit. This means it's handy for use in packaging systems, where high levels of vibration occur.
This unit is lightweight and compact, which makes it suitable for modular automation systems too. It's also silicone-free, so you can use it in no-contamination manufacturing units like soldering, special packaging or coating facilities.
Features and Benefits
• Brass body material
• Straight threaded adaptor
• Connector A is a male G 1/2 type
• Connector B is a 10 mm push-in type
• Maximum operating pressure of 20 bar
• Operating temperature range of -20°C to +80°C
• Inline mounting type
• Standards met include Registration, Evaluation, Authorisation and Restriction of Chemicals (REACH) 1907/2006, International Organisation of Standardisation (ISO) 14743:2004 and Pressure Equipment Directive (PED) 2014/68/UE
• Straight threaded adaptor
• Connector A is a male G 1/2 type
• Connector B is a 10 mm push-in type
• Maximum operating pressure of 20 bar
• Operating temperature range of -20°C to +80°C
• Inline mounting type
• Standards met include Registration, Evaluation, Authorisation and Restriction of Chemicals (REACH) 1907/2006, International Organisation of Standardisation (ISO) 14743:2004 and Pressure Equipment Directive (PED) 2014/68/UE
Specifications
Attribute | Value |
---|---|
Connector A | G 1/2 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Maximum Operating Temperature | +80°C |
Mounting Type | Inline |
Minimum Operating Temperature | -20°C |
Body Material | Brass |
Maximum Operating Pressure | 20 bar |
Standards Met | 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE |
Related links
- Draw Wires & Fish Tapes
- NPQR Series Push-in Fitting Threaded-to-Tube Connection Style, NPQR-DK-G12
- Festo NPQR Series Push-in Fitting Threaded-to-Tube Connection...
- Legris LF6900 LIQUIfit Series Push-in Fitting Threaded-to-Tube...
- RS PRO 55000 Series Push-in Fitting Threaded-to-Tube Connection Style
- Legris LF6900 LIQUIfit Series Push-in Fitting Threaded Connection Style
- Norgren Pneufit C Series Push-in Fitting Threaded-to-Tube Connection Style
- Festo NPQR Series Push-in Fitting Threaded-to-Tube Connection...