- RS Stock No.:
- 176-1761
- Brand:
- RS PRO
920 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$7.924
(exc. GST)
$8.716
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $7.924 | $79.24 |
*price indicative |
- RS Stock No.:
- 176-1761
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Straight Threaded Adaptor, G 1/4 Male to Push-In 10 mm, 20 bar
This RS PRO straight threaded adaptor provides you with a means to connect pipes in a fluid or air system. It features a quick-to-use, push-in style connection on one end, so it's often used in setups where regular maintenance is required.
Integrated into the component are nitrile butadiene rubber (NBR) seals, which means it's able to withstand high vibration applications without failure. This adaptor has a wide temperature range of -20ºC to +80ºC, so you can use it in a multitude of demanding environments, from inside cold-storage units to outdoor workshops. Its durability and easy-to-use features make it an indispensable tool for pneumatic automation. This part is Restriction of Hazardous Substances (RoHS) certified too, meaning it contains only minimal amounts of any harmful materials.
Integrated into the component are nitrile butadiene rubber (NBR) seals, which means it's able to withstand high vibration applications without failure. This adaptor has a wide temperature range of -20ºC to +80ºC, so you can use it in a multitude of demanding environments, from inside cold-storage units to outdoor workshops. Its durability and easy-to-use features make it an indispensable tool for pneumatic automation. This part is Restriction of Hazardous Substances (RoHS) certified too, meaning it contains only minimal amounts of any harmful materials.
Features and Benefits
• Brass body material
• Straight threaded adaptor
• Connector A is a male G 1/4 type
• Connector B is a 10 mm push-in type
• Maximum operating pressure of 20 bar
• Operating temperature range of -20°C to +80°C
• Inline mounting type
• Standards met of Registration, Evaluation, Authorisation and Restriction of Chemicals (REACH) 1907/2006, International Organisation of Standardisation (ISO) 14743:2004 and Pressure Equipment Directive (PED) 2014/68/UE
• Straight threaded adaptor
• Connector A is a male G 1/4 type
• Connector B is a 10 mm push-in type
• Maximum operating pressure of 20 bar
• Operating temperature range of -20°C to +80°C
• Inline mounting type
• Standards met of Registration, Evaluation, Authorisation and Restriction of Chemicals (REACH) 1907/2006, International Organisation of Standardisation (ISO) 14743:2004 and Pressure Equipment Directive (PED) 2014/68/UE
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 20 bar |
Body Material | Brass |
Mounting Type | Inline |
Standards Met | 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE |
Related links
- Cutting Mats
- Legris LF6900 LIQUIfit Series Push-in Fitting Threaded Connection Style
- NPQR Series Push-in Fitting Threaded-to-Tube Connection Style, NPQR-DK-G12
- Festo NPQR Series Push-in Fitting Threaded-to-Tube Connection...
- RS PRO 55000 Series Push-in Fitting Threaded-to-Tube Connection Style
- Festo NPQR Series Push-in Fitting Threaded-to-Tube Connection...
- Legris LF6900 LIQUIfit Series Push-in Fitting Threaded-to-Tube...
- Norgren Pneufit C Series Push-in Fitting Threaded-to-Tube Connection Style