- RS Stock No.:
- 176-1303
- Brand:
- RS PRO
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$3.345
(exc. GST)
$3.679
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $3.345 | $33.45 |
*price indicative |
- RS Stock No.:
- 176-1303
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro male adaptors made of nickel plated brass ensure highest quality,
reliability and endurance in the pneumatic field.
reliability and endurance in the pneumatic field.
Main advantages:
- Quick connection and disconnection
- Full Flow and Vacuum resistant tank to special shaped seals
- 3 threads available, BSPP, BSPT (universal short)& Metric
- Metal Robustness
- Wide Range
- Silicon Free
Applications:
- Pneumatic Automation
- Automotive
- Textile, Packaging
- Compressed Air Circuit
- Vacuum
- Quick connection and disconnection
- Full Flow and Vacuum resistant tank to special shaped seals
- 3 threads available, BSPP, BSPT (universal short)& Metric
- Metal Robustness
- Wide Range
- Silicon Free
Applications:
- Pneumatic Automation
- Automotive
- Textile, Packaging
- Compressed Air Circuit
- Vacuum
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Thread Material | Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Body Material | Brass |
Maximum Operating Pressure | 20 bar |
Finish | Nickel Plated |
Related links
- Cutting Mats
- NPQR Series Push-in Fitting Threaded-to-Tube Connection Style, NPQR-DK-G12
- Legris LF6900 LIQUIfit Series Push-in Fitting Threaded-to-Tube...
- Legris LF6900 LIQUIfit Series Push-in Fitting Threaded Connection Style
- RS PRO 55000 Series Push-in Fitting Threaded-to-Tube Connection Style
- Festo NPQR Series Push-in Fitting Threaded-to-Tube Connection...
- Norgren Pneufit C Series Push-in Fitting Threaded-to-Tube Connection Style
- Festo NPQR Series Push-in Fitting Threaded-to-Tube Connection...