- RS Stock No.:
- 176-0960
- Brand:
- RS PRO
190 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$8.526
(exc. GST)
$9.379
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $8.526 | $85.26 |
*price indicative |
- RS Stock No.:
- 176-0960
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Elbow Threaded Adaptor, G 1/8 Male to Push In 6 mm
This RS PRO elbow threaded adaptor is for connecting tubes in a pneumatic or fluid system. It's made of nickel-plated brass, which is resistant to toxic metals and corrosion, so it's frequently used in industrial settings for transferring contaminated air and water.
The male threaded end has a washer to prevent leaks and the female push-in end features a hood to protect the hose from damage. It's free of harmful materials as it complies with the Registration, Evaluation, Authorisation and Restriction of Chemicals (REACH) and the Restriction of Hazardous Substances (RoHS) standards. This type of part is especially suited for running tubing around corners or through tight spaces thanks to its angled structure.
The male threaded end has a washer to prevent leaks and the female push-in end features a hood to protect the hose from damage. It's free of harmful materials as it complies with the Registration, Evaluation, Authorisation and Restriction of Chemicals (REACH) and the Restriction of Hazardous Substances (RoHS) standards. This type of part is especially suited for running tubing around corners or through tight spaces thanks to its angled structure.
Features and Benefits
• Angle of 90º
• Brass thread and body
• Elbow threaded-to-tube pneumatic adaptor
• Connector A is a male G 1/8 type
• Connector B is a 6 mm push-in type
• Swivel connection
• Standards met of Registration, Evaluation, Authorisation and Restriction of Chemicals (REACH) 1907/2006 and Pressure Equipment Directive (PED) 2014/68/UE
• Brass thread and body
• Elbow threaded-to-tube pneumatic adaptor
• Connector A is a male G 1/8 type
• Connector B is a 6 mm push-in type
• Swivel connection
• Standards met of Registration, Evaluation, Authorisation and Restriction of Chemicals (REACH) 1907/2006 and Pressure Equipment Directive (PED) 2014/68/UE
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Stud Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Male |
Thread Material | Brass |
Angle | 90° |
Body Material | Brass |
Swivel Connection | Yes |
Standards Met | 1907/2006 (REACH), PED 2014/68/UE |
Related links
- Norgren 16 Series Straight Fitting Threaded Connection Style, 16023
- EMERSON – AVENTICS QR1-S-RPN Series Straight Fitting Threaded...
- RS PRO Push-in Fitting Threaded-to-Tube Connection Style
- SMC KQB2 Series Elbow Fitting Threaded-to-Tube Connection Style, SERIE KQB2
- Legris LF6900 LIQUIfit Series Push-in Fitting Threaded Connection Style
- RS PRO Stud Fitting Tube-to-Tube Connection Style
- Festo NPFC Series Straight Fitting Threaded Connection Style, 8030302
- Festo NPFC Series Straight Fitting Threaded Connection Style, 8030291