- RS Stock No.:
- 176-0941
- Brand:
- RS PRO
90 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$6.882
(exc. GST)
$7.57
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $6.882 | $68.82 |
*price indicative |
- RS Stock No.:
- 176-0941
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Push-on brass fittings to connect safely with thermoplastic tubes in pneumatic and fluid applications. The sealing is metallic and the connection is very easy thanks to the particular shape of the hose adaptor. The hexagon of the locking nut is always on top to facilitate mounting
Main advantages:
Tested technology
All Fluids Compatibility
Safely connection
Metallic sealing
Mechanical resistance
Silicon Free
Applications:
Compressed Air
Pneumatic Automation
Industrial Cooling
Inert Gases, Steam
Inkjet, Printing
Vacuum
Tested technology
All Fluids Compatibility
Safely connection
Metallic sealing
Mechanical resistance
Silicon Free
Applications:
Compressed Air
Pneumatic Automation
Industrial Cooling
Inert Gases, Steam
Inkjet, Printing
Vacuum
Specifications
Attribute | Value |
---|---|
Connector A | G 3/8 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Stud Fitting |
Connection Style | Threaded-to-Tube |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |
Mounting Type | Inline |
Maximum Operating Temperature | +80°C |
Related links
- Norgren 16 Series Straight Fitting Threaded Connection Style
- Norgren Pneufit C Series Straight Fitting Threaded-to-Tube...
- RS PRO Push-in Fitting Threaded-to-Tube Connection Style
- RS PRO Stud Fitting Tube-to-Tube Connection Style
- Festo N-P Series Barb Fitting Threaded-to-Tube Connection Style, 36161
- Legris LF6900 LIQUIfit Series Push-in Fitting Threaded Connection Style
- NPQR Series Straight Fitting Threaded-to-Tube Connection Style, NPQR-DK-G38
- Legris 7881 Series Threaded Fitting, G 3/8 Female Inlet Port x G...