- RS Stock No.:
- 146-6882
- Mfr. Part No.:
- 3108 08 10
- Brand:
- Legris
15 In Global stock for delivery within 10 working day(s)
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$15.142
(exc. GST)
$16.656
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $15.142 | $75.71 |
*price indicative |
- RS Stock No.:
- 146-6882
- Mfr. Part No.:
- 3108 08 10
- Brand:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Connection of 2 tubes at a 90° angle to a threaded port, compact, solid construction, aesthetic and unobtrusive for a better connection, pre-coated thread ensuring direct sealing, full air flow, individual unit quality control and dating in order to guarantee quality and traceability, RoHS and ISO 14743. O. D. 16 mm: pressure limited to 16 bar at 20°C and 10 bar at 80°C.
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Threaded Connection | R 1/8 Male |
Manufacturer Series | LF3000 |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Body Material | Brass |
Maximum Operating Pressure | 20 bar |
Standards Met | ATEX, PED 97/23/EC |
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Legris LF3000 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A Series R 1/8in
- Festo Y Threaded Adaptor Push In 6 mm Threaded-to-Tube Connection...
- RS PRO 19 Series Y Threaded Adaptor Push In 6 mm Threaded-to-Tube...
- Festo Y Threaded Adaptor Push In 8 mm Threaded-to-Tube Connection...
- Festo Y Threaded Adaptor Push In 12 mm Threaded-to-Tube Connection...