Legris LF6300 LIQUIfit Series Y Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 145-3769
- Mfr. Part No.:
- 6340 10 00WP2
- Brand:
- Legris
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$18.75
(exc. GST)
$20.63
(inc. GST)
Units | Per unit |
1 + | $18.75 |
- RS Stock No.:
- 145-3769
- Mfr. Part No.:
- 6340 10 00WP2
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
LIQUIfit and LIQUIfit, 2 new eco-designed ranges of leak-free and compact push-in fittings, tubing and complementary products for liquid transfer applications. The LIQUIfit range is suitable for liquid transfer applications. This product range also benefits from a range extension of metal adaptors designed for liquid transfer applications. LIQUIfit provides zero retention push-in fittings for 100% cleanliness. The innovative sealing and gripping design drastically reduces bacteria growth, giving 100% cleanliness.
Connection at a 90° angle of 3 tubes of equal or different diameters.
Compact
Robust and aesthetic design for improved installation
Full flow
100% leak-tested in production: date coding to guarantee quality and traceability
NSF 51, NSF 61 C HOT, WRAS, FDA, ACS, in compliance with regulation (EC) 1935/2004, RoHS
Compact
Robust and aesthetic design for improved installation
Full flow
100% leak-tested in production: date coding to guarantee quality and traceability
NSF 51, NSF 61 C HOT, WRAS, FDA, ACS, in compliance with regulation (EC) 1935/2004, RoHS
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Y Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF6300 LIQUIfit |
Connector C | Push In 10 mm |
Maximum Operating Temperature | +95°C |
Maximum Operating Pressure | 16 bar |
Body Material | Polymer |
Minimum Operating Temperature | -10°C |
Standards Met | ACS, EC 1935/2004, FDA, NSF 51, NSF 61 C HOT, WRAS |
Related links
- RS PRO Tee Tube-to-Tube Adaptor Push In 10 mm Tube-to-Tube Connection Style
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- John Guest PM Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- Legris LF3600 Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- Legris LF3800 Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- SMC KQB2 Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- Legris LF6300 LIQUIfit Series Tee Tube-to-Tube Adaptor Push In 10...