- RS Stock No.:
- 144-2638
- Brand:
- RS PRO
32 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$105.95
(exc. GST)
$116.55
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $105.95 | $10.595 |
5 + | $87.21 | $8.721 |
*price indicative |
- RS Stock No.:
- 144-2638
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro Metric One-Touch Fittings
Features and Benefits
• One-Touch push to connect configuration allows for an instant tubing connection
• Useful for piping in confined space, due to its six-angle wrench processing inside
• Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve then simply removing tube from fitting
• Fittings are already equipped with Teflon treatment or O-Ring on the thread
• Nickel plated brass body ensures anti-contamination properties for an extended product life
• Applicable fluid type, air (no other type of gas or liquid)
• Working pressure range 0 to 150 psi
• Working temperature range 0 to 60 °C
• Useful for piping in confined space, due to its six-angle wrench processing inside
• Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve then simply removing tube from fitting
• Fittings are already equipped with Teflon treatment or O-Ring on the thread
• Nickel plated brass body ensures anti-contamination properties for an extended product life
• Applicable fluid type, air (no other type of gas or liquid)
• Working pressure range 0 to 150 psi
• Working temperature range 0 to 60 °C
Specifications
Attribute | Value |
---|---|
Connector A | R 3/8 |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Maximum Operating Pressure | 9.9 kgf/cm², 990 kPa |
Maximum Operating Temperature | +60°C |
Body Material | Plastic |
Mounting Type | Inline |
Minimum Operating Temperature | 0°C |
Related links
- SMC KQ2 Series Threaded-to-Tube Connection Style
- SMC KQG2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- Norgren Pneufit C Series Swivel Elbow Threaded-to-Tube Connection Style
- Legris LF6300 LIQUIfit Series Straight Threaded Adaptor...
- Norgren Elbow Threaded-toTube Adaptor, R 1/8 to Push In 6 mm
- Norgren Threaded-to-Tube Connection Style
- Norgren PNEUFIT Series Elbow Threaded-toTube Adaptor...
- SMC KQB2 Series Male Connector Threaded-to-Tube Connection Style,...