- RS Stock No.:
- 136-9371
- Mfr. Part No.:
- 7880 10 17
- Brand:
- Legris
Discontinued product
- RS Stock No.:
- 136-9371
- Mfr. Part No.:
- 7880 10 17
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
Non Compliant
Specifications
Attribute | Value |
---|---|
Connector A | G 3/8 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 3/8 Male |
Finish | Nickel Plated |
Mounting Type | Inline |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Maximum Operating Pressure | 10 bar |
Body Material | Brass |