Legris LF6300 LIQUIfit Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 8 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 136-9284
- Mfr. Part No.:
- 6366 04 08WP2
- Brand:
- Legris
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$71.01
(exc. GST)
$78.11
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $71.01 | $7.101 |
*price indicative |
- RS Stock No.:
- 136-9284
- Mfr. Part No.:
- 6366 04 08WP2
- Brand:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
LIQUIfit and LIQUIfit, 2 new eco-designed ranges of leak-free and compact push-in fittings, tubing and complementary products for liquid transfer applications. The LIQUIfit range is suitable for liquid transfer applications. This product range also benefits from a range extension of metal adaptors designed for liquid transfer applications. LIQUIfit provides zero retention push-in fittings for 100% cleanliness. The innovative sealing and gripping design drastically reduces bacteria growth, giving 100% cleanliness.
In line connection of tubing of smaller diameter with another push-in fitting.
Compact,
Strong construction, aesthetic and unobtrusive for a better connection,
Full flow,
Individual unit quality control and dating in order to guarantee quality and traceability,
Conforms to NSF 51, NSF 61 C HOT, WRAS, FDA, ACS, and is in compliance with regulation (EC) 1935/2004.
Compact,
Strong construction, aesthetic and unobtrusive for a better connection,
Full flow,
Individual unit quality control and dating in order to guarantee quality and traceability,
Conforms to NSF 51, NSF 61 C HOT, WRAS, FDA, ACS, and is in compliance with regulation (EC) 1935/2004.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF6300 LIQUIfit |
Maximum Operating Temperature | +95°C |
Minimum Operating Temperature | -10°C |
Body Material | Polymer |
Maximum Operating Pressure | 16 bar |
Standards Met | ACS, EC 1935/2004, FDA, NSF 51, NSF 61 C HOT, WRAS |
Related links
- SMC DM12S Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube...
- SMC DM12P Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube...
- Parker T Series Tee Tube-to-Tube Adaptor, Tube-to-Tube Connection Style
- Legris LF6300 LIQUIfit Series Straight Tube-to-Tube Adaptor...
- SMC DM6 Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC DM12 Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- RS PRO PMM Series Bulkhead Tube-to-Tube Adaptor, Tube-to-Tube...
- SMC DMK6 Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style