Festo Tee Tube-to-Tube Adaptor Push In 10 mm, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style, 133113
- RS Stock No.:
- 125-9732
- Mfr. Part No.:
- NPQP-T-Q10-E-FD-P10
- Brand:
- Festo
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 10
$399.20
(exc. GST)
$439.12
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $399.20 | $39.92 |
*price indicative |
- RS Stock No.:
- 125-9732
- Mfr. Part No.:
- NPQP-T-Q10-E-FD-P10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NPQP Push-in Tee Connectors
Festo NPQP range of push in tee connectors that are designed to easily connect tubing and provide a reliable seal. Polypropylene fitting for use in applications with extreme media influences. For pneumatic applications with a temperature range up to 60°C and a pressure range up to 10 bar. Featuring high corrosion resistance (CRC3) and chemical resistance. The NPQP range is an alternative to stainless steel fittings for the food and beverage industry, biotechnology/pharmaceuticals, medical technology, clean rooms and process automation.
Features and Benefits
Quick and simple tube insertion
Polypropylene housing with stainless steel tubing retainer
Corrosion resistant
Resistant to chemicals
FDA compliant
Transparent for easy monitoring
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Model Number p | 133113 |
Minimum Operating Temperature | -20°C |
Food Grade | Yes |
Maximum Operating Temperature | +60°C |
Chemical Resistant | Yes |
Maximum Operating Pressure | 10 bar |
Body Material | Polypropylene |
Standards Met | ANSI/NSF 51, FDA 21 CFR 177.1520, FDA 21 CFR 177.2600, NSF H1 Reg. No. 123949 |
Related links
- RS PRO Tee Tube-to-Tube Adaptor Push In 10 mm Tube-to-Tube Connection Style
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- John Guest PM Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- Legris LF3600 Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- Legris LF3800 Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- SMC KQB2 Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- Legris LF6300 LIQUIfit Series Tee Tube-to-Tube Adaptor Push In 10...