Festo Tee Tube-to-Tube Adaptor Push In 4 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style, 578386
- RS Stock No.:
- 125-9639
- Mfr. Part No.:
- NPQH-T-Q6-Q4-P10
- Brand:
- Festo
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$111.10
(exc. GST)
$122.21
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $111.10 | $11.11 |
*price indicative |
- RS Stock No.:
- 125-9639
- Mfr. Part No.:
- NPQH-T-Q6-Q4-P10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
FESTO NPQH-T Push-in Tee Bulkhead Connectors
The NPQH-T range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings. Reliable pneumatic fittings offer you several benefits which are outlined below.
Features and benefits
· Effortless, quick and simple push-pull principle installation
· Robust, solid nickel-plated brass with high corrosion resistance (CRC3) as well as chemical resistance.
· Powerful pressure ranges up to 20 bar (beneficial in conjunction with FESTO's pressure booster DPAs)
· High-temperature resistance up to 150°C & to chemicals and cleaning agents (remarkably suitable for use in the food industry)
· Reliable tubing wall thickness of 2mm for all diameters (ideal for welding splatter)
· Robust, solid nickel-plated brass with high corrosion resistance (CRC3) as well as chemical resistance.
· Powerful pressure ranges up to 20 bar (beneficial in conjunction with FESTO's pressure booster DPAs)
· High-temperature resistance up to 150°C & to chemicals and cleaning agents (remarkably suitable for use in the food industry)
· Reliable tubing wall thickness of 2mm for all diameters (ideal for welding splatter)
Applications
· Food industry
· Industrial automation
· Automotive industry
· Production
· Hospital
· Industrial automation
· Automotive industry
· Production
· Hospital
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Model Number p | 578386 |
Food Grade | Yes |
Minimum Operating Temperature | 0°C |
Body Material | Brass |
Chemical Resistant | Yes |
Finish | Nickel Plated |
Maximum Operating Temperature | +150°C |
Maximum Operating Pressure | 20 bar |
Standards Met | ANSI/NSF 51, FDA 21 CFR 177.1595, FDA 21 CFR 177.2600, NSF H1 Reg. No. 128787 |
Related links
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube...
- John Guest PM Series Tee Tube-to-Tube Adaptor Push In 6 mm...
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 6 mm...
- RS PRO Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube Connection Style
- Legris LF3800 Series Tee Tube-to-Tube Adaptor Push In 6 mm...
- Legris LF6300 LIQUIfit Series Tee Tube-to-Tube Adaptor Push In 6...
- SMC KQB2 Series Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube...
- Festo QSMT Series Tee Tube-to-Tube Adaptor Push In 6 mm...