Festo NPQH Series Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 578341
- RS Stock No.:
- 125-9600
- Mfr. Part No.:
- NPQH-D-G14-Q6-P10
- Brand:
- Festo
27 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 10
$61.50
(exc. GST)
$67.65
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $61.50 | $6.15 |
*price indicative
- RS Stock No.:
- 125-9600
- Mfr. Part No.:
- NPQH-D-G14-Q6-P10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Festo Straight Threaded Adaptor, G 1/4 Male To Push-In 6mm - NPQH Series - NPQH-D-G14-Q6-P10
This high-quality adaptor from Festo is ideal for pneumatic systems in the food industry and hospitals. It's made from solid nickel-plated brass for high levels of strength as well as outstanding resistance to corrosion and chemicals. It can withstand the eroding properties of abrasive cleaning agents and tolerate high operating temperatures of up to +150°C. The all-metal component has a user-friendly push-in fitting that joins effortlessly to a hose while simultaneously ensuring a highly reliable connection. This adaptor is well-suited to powerful pressure ranges of up to 20 bar.
• Can be used with both compressed air and water for improved versatility
• User-friendly push-pull design structure that needs no tools
• Sealing ring on screw-in stub for an airtight and dependable join
• High-alloy steel retaining claw that won't easily rust and firmly holds tubes without causing damage
• User-friendly push-pull design structure that needs no tools
• Sealing ring on screw-in stub for an airtight and dependable join
• High-alloy steel retaining claw that won't easily rust and firmly holds tubes without causing damage
Application Information
• Industrial automation
• Hospitals and medical industry
• Food and beverage industry
• Production
• Hospitals and medical industry
• Food and beverage industry
• Production
Is this fitting food safe?
Yes, this Festo adaptor is made from approved food-grade material and doesn't pose a food safety hazard. Its material can hold up to rigorous cleaning and sanitising.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Manufacturer Series | NPQH |
Inlet Port | G 1/4 Male |
Number of Inlet Ports | 1 |
Model Number p | 578341 |
Outlet Port | Push In 6 mm |
Number of Outlet Ports | 1 |
Thread Material | Brass |
Body Material | Brass |
Minimum Operating Temperature | ISO8573-1:2010°C |
Maximum Operating Temperature | ISO8573-1:2010°C |
Finish | Nickel Plated |
Mounting Type | Inline |
Maximum Operating Pressure | 20 bar |
Chemical Resistant | Yes |
Mounting Hole Diameter | ISO8573-1:2010 |
Food Grade | Yes |
Angle | Straight |
Standards Met | ANSI/NSF 51, FDA 21 CFR 177.1595, FDA 21 CFR 177.2600, NSF H1 Reg. No. 128787 |
Related links
- Festo NPQH Series Elbow Threaded Adaptor, G 1/4 Male to Push In 6...
- Festo NPQH Series Elbow Threaded Adaptor, G 1/4 Male to Push In 6...
- Festo NPQM Series Straight Threaded Adaptor, G 1/4 Male to Push In...
- Festo NPQH Series Straight Threaded Adaptor, G 1/4 Male to Push In...
- Festo NPQH Series Straight Threaded Adaptor, G 1/4 Male to Push In...
- Festo NPQH Series Straight Threaded Adaptor, G 1/4 Male to Push In...
- Festo NPQH Series Straight Threaded Adaptor, G 1/4 Male to Push In...
- Festo NPQH Series Straight Threaded Adaptor, G 1/4 Male to Push In...