Festo NPQH Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, 578319
- RS Stock No.:
- 125-9579
- Mfr. Part No.:
- NPQH-D-S8-E-P10
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 10
$62.80
(exc. GST)
$69.08
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $62.80 | $6.28 |
*price indicative
- RS Stock No.:
- 125-9579
- Mfr. Part No.:
- NPQH-D-S8-E-P10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
FESTO NPQH-D Straight Push-in Bulkhead Connectors
The NPQH-D range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings. Reliable pneumatic fittings offer you several benefits which are outlined below.
Features and benefits
· Effortless, quick and simple push-pull principle installation
· Robust, solid nickel-plated brass with high corrosion resistance (CRC3) as well as chemical resistance.
· Powerful pressure ranges up to 20 bar (beneficial in conjunction with FESTO's pressure booster DPAs)
· High-temperature resistance up to 150°C & to chemicals and cleaning agents (remarkably suitable for use in the food industry)
· Reliable tubing wall thickness of 2mm for all diameters (ideal for welding splatter)
· Straight tubing offering excellent flow-through
· Robust, solid nickel-plated brass with high corrosion resistance (CRC3) as well as chemical resistance.
· Powerful pressure ranges up to 20 bar (beneficial in conjunction with FESTO's pressure booster DPAs)
· High-temperature resistance up to 150°C & to chemicals and cleaning agents (remarkably suitable for use in the food industry)
· Reliable tubing wall thickness of 2mm for all diameters (ideal for welding splatter)
· Straight tubing offering excellent flow-through
Applications
· Food industry
· Industrial automation
· Automotive industry
· Production
· Hospital
· Industrial automation
· Automotive industry
· Production
· Hospital
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | NPQH |
Model Number p | 578319 |
Chemical Resistant | Yes |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | 0°C |
Food Grade | Yes |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +150°C |
Related links
- Festo NPQH Series Straight Tube-to-Tube Adaptor, Push In 14 mm to...
- Festo NPQH Series Straight Tube-to-Tube Adaptor, Push In 10 mm to...
- Festo NPQH Series Straight Tube-to-Tube Adaptor, Push In 14 mm to...
- Festo NPQH Series Straight Tube-to-Tube Adaptor, Push In 4 mm to...
- Festo NPQH Series Straight Tube-to-Tube Adaptor, Push In 4 mm to...
- Festo NPQH Series Straight Tube-to-Tube Adaptor, Push In 6 mm to...
- Festo NPQH Series Straight Tube-to-Tube Adaptor, Push In 6 mm to...
- Festo NPQH Series Straight Tube-to-Tube Adaptor, Push In 10 mm to...