Festo NPQH Series Elbow Threaded Adaptor, G 3/8 Male to Push In 14 mm, Threaded-to-Tube Connection Style, 578290
- RS Stock No.:
- 125-9553
- Mfr. Part No.:
- NPQH-L-G38-Q14-P10
- Brand:
- Festo
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 10
$213.00
(exc. GST)
$234.30
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $213.00 | $21.30 |
*price indicative
- RS Stock No.:
- 125-9553
- Mfr. Part No.:
- NPQH-L-G38-Q14-P10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
FESTO NPQH-L Push-in Bulkhead Connectors
The NPQH-L range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings. Reliable pneumatic fittings offer you several benefits which are outlined below.
Features and benefits
· Effortless, quick and simple push-pull principle installation
· Robust, solid nickel-plated brass with high corrosion resistance (CRC3) as well as chemical resistance.
· Powerful pressure ranges up to 20 bar (beneficial in conjunction with FESTO's pressure booster DPAs)
· High-temperature resistance up to 150°C & to chemicals and cleaning agents (remarkably suitable for use in the food industry)
· Reliable tubing wall thickness of 2mm for all diameters (ideal for welding splatter)
· Elbow shape design, easier to install, lightweight and take up a lot less space. Allows you to angle pressure in the direction needed.
· Robust, solid nickel-plated brass with high corrosion resistance (CRC3) as well as chemical resistance.
· Powerful pressure ranges up to 20 bar (beneficial in conjunction with FESTO's pressure booster DPAs)
· High-temperature resistance up to 150°C & to chemicals and cleaning agents (remarkably suitable for use in the food industry)
· Reliable tubing wall thickness of 2mm for all diameters (ideal for welding splatter)
· Elbow shape design, easier to install, lightweight and take up a lot less space. Allows you to angle pressure in the direction needed.
Applications
· Food industry
· Industrial automation
· Automotive industry
· Industrial automation
· Automotive industry
Specifications
Attribute | Value |
---|---|
Connector A | G 3/8 Male |
Connector B | Push In 14 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 3/8 Male |
Manufacturer Series | NPQH |
Model Number p | 578290 |
Thread Material | Brass |
Maximum Operating Temperature | +150°C |
Food Grade | Yes |
Maximum Operating Pressure | 20 bar |
Swivel Connection | Yes |
Chemical Resistant | Yes |
Angle | 90° |
Body Material | Brass |
Minimum Operating Temperature | 0°C |
Mounting Type | Inline |
Standards Met | ANSI/NSF 51, FDA 21 CFR 177.1595, FDA 21 CFR 177.2600, NSF H1 Reg. No. 128787 |
Related links
- Festo NPQH Series Elbow Threaded Adaptor, G 3/8 Male to Push In 10...
- Festo NPQH Series Elbow Threaded Adaptor, G 3/8 Male to Push In 12...
- Festo NPQH Series Elbow Threaded Adaptor, G 3/8 Male to Push In 8...
- Festo NPQH Series Straight Threaded Adaptor, G 3/8 Male to Push In...
- Festo Elbow Threaded Adaptor, G 3/8 Male to Push In 14 mm,...
- Festo NPQH Series Elbow Threaded Adaptor, G 1/4 Male to Push In 6...
- Festo NPQH Series Elbow Threaded Adaptor, G 1/8 Male to Push In 6...
- Festo NPQH Series Elbow Threaded Adaptor, G 1/8 Male to Push In 4...