Legris LF3000 Series Tee Threaded Adaptor, Push In 16 mm to Push In 16 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 124-0164
- Mfr. Part No.:
- 3193 16 17
- Brand:
- Legris
Discontinued product
- RS Stock No.:
- 124-0164
- Mfr. Part No.:
- 3193 16 17
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Stud Run Tee Adaptor - Male Taper & Parallel Thread
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
The 3103 fittings allow the connection of two plastic pneumatic tubes at 90 degrees to a singlek threaded port.
The 3103 fittings allow the connection of two plastic pneumatic tubes at 90 degrees to a singlek threaded port.
Features and Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Note
In the Thread Size column, R indicates taper thread and G indicates parallel thread.
Threaded Tube Adaptors, Elbows and Tees
4 to 12mm compact fittings
Suitable for 99% vacuum
Push-in assembly: no tools required
Disconnect by depressing release collet
Plastic body
Nitrile O-rings
Suitable for 99% vacuum
Push-in assembly: no tools required
Disconnect by depressing release collet
Plastic body
Nitrile O-rings
A range of pneumatic elbow and tee adaptors for converting push-in to threaded type connections.
All types have a maximum operating pressure of 20 bar and an operating temperature range of -20 to +80°C.
All types have a maximum operating pressure of 20 bar and an operating temperature range of -20 to +80°C.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 16 mm |
Connector B | Push In 16 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 3/8 Male |
Manufacturer Series | LF3000 |
Thread Material | Brass |
Maximum Operating Pressure | 20 bar |
Body Material | Plastic |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Standards Met | EC/42/2006 |