Festo QS Series Reducer Nipple, Push In 12 mm to Push In 6 mm, Tube-to-Tube Connection Style, 132981
- RS Stock No.:
- 121-6234
- Mfr. Part No.:
- QS-12H-6
- Brand:
- Festo
4 In AU stock for next working day delivery
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$136.70
(exc. GST)
$150.37
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $136.70 | $13.67 |
5 - 9 | $132.88 | $13.288 |
10 + | $127.39 | $12.739 |
*price indicative |
- RS Stock No.:
- 121-6234
- Mfr. Part No.:
- QS-12H-6
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FESTO QS Straight Push-in Fittings
The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, push in tube to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Strong and durable thermoplastic (PBT)
Connectors are available with or without a push in sleeve
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Strong and durable thermoplastic (PBT)
Connectors are available with or without a push in sleeve
Festo QS-12H-6 Push-in Pneumatic Fitting
The QS-12H-6 from Festo is a high quality, pneumatic connector which offers both maximum flexibility and quick installation due to the convenient push-in fitting type.
Features and Benefits
• QS Series
• Push-in sleeve QS-12 port 1 connection
• Tubing size O.D 6 mm port 2 connection
• Straight push in type fitting ensuring quick and simple installation
• Tube to tube style adapter
• Strong and durable PBT body material
• Any mounting position
• Push-in sleeve QS-12 port 1 connection
• Tubing size O.D 6 mm port 2 connection
• Straight push in type fitting ensuring quick and simple installation
• Tube to tube style adapter
• Strong and durable PBT body material
• Any mounting position
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Reducer Nipple |
Connection Style | Tube-to-Tube |
Manufacturer Series | QS |
Model Number p | 132981 |
Mounting Type | Inline |
Minimum Operating Temperature | -10°C |
Body Material | PBT |
Maximum Operating Pressure | 14 bar |
Maximum Operating Temperature | +80°C |
Related links
- Festo QS Series Reducer Nipple Tube-to-Tube Connection Style, 153040
- Festo QS Series Reducer Nipple Tube-to-Tube Connection Style, 130606
- Festo GR-QS-3 Pressure Relief Valve, GR-QS-3
- Festo QS Series Reducer Nipple Tube-to-Tube Connection Style, 153042
- Festo QS Series Reducer Nipple Tube-to-Tube Connection Style, 130608
- Festo QS Series Reducer Nipple Tube-to-Tube Connection Style, 153044
- Festo QS Series Reducer Nipple Tube-to-Tube Connection Style, 130624
- Festo QS Series Reducer Nipple Tube-to-Tube Connection Style, 130607