Festo QSL Series Elbow Tube-toTube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style, 153068
- RS Stock No.:
- 121-6200
- Mfr. Part No.:
- QSL-10HL
- Brand:
- Festo
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$144.50
(exc. GST)
$158.95
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $144.50 | $14.45 |
5 - 9 | $140.45 | $14.045 |
10 + | $134.68 | $13.468 |
*price indicative |
- RS Stock No.:
- 121-6200
- Mfr. Part No.:
- QSL-10HL
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FESTO QSL Tube to Tube Elbow Push in Fittings
The Quick Star QSL range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, tube to tube adapters offer a variety of connections to suit each and every application.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
QSL-10HL Quick Star L-Fitting from FESTO push-in fitting for core pneumatic applications. High alloy steel, non-corrosive retaining claw within the fitting holds the tubing securely without damaging its surface.
Features and Benefits
- Reliably connected
- The fitting can be aligned after assembly
- Assembly position - any
- Operating medium - Compressed air in accordance with ISO8573-1:2010 [7:-:-]
- Pneumatic connection, port 1 – Push-in sleeve QS-10
- Pneumatic connection, port 2 – for tubing with 10 mm outside diameter
- Material release ring – Polyoxymethylene (POM)
- Material of tubing seal – Nitrile rubber (NBR)
- Conforms to RoHS
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QSL |
Model Number p | 153068 |
Thread Material | Nickel Plated Brass |
Maximum Operating Pressure | 14 bar |
Mounting Type | Inline |
Maximum Operating Temperature | +80°C |
Food Grade | No |
Minimum Operating Temperature | -10°C |
Body Material | PBT |
Chemical Resistant | No |
Swivel Connection | No |
Angle | 90° |
Related links
- RS PRO Tee Tube-to-Tube Adaptor Push In 10 mm Tube-to-Tube Connection Style
- Legris LF3600 Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- Festo QSL Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection...
- Festo QS Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection...
- Festo Elbow Tube-toTube Adaptor Tube-to-Tube Connection Style, 160542
- Legris LF3800 Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- Festo QSL Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection...
- Festo QS Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection...