Festo QS Series Straight Threaded Adaptor, G 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 186100
- RS Stock No.:
- 121-6186
- Mfr. Part No.:
- QS-G3/8-8
- Brand:
- Festo
32 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$66.70
(exc. GST)
$73.37
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $66.70 | $6.67 |
5 - 9 | $64.83 | $6.483 |
10 + | $62.92 | $6.292 |
*price indicative |
- RS Stock No.:
- 121-6186
- Mfr. Part No.:
- QS-G3/8-8
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
FESTO QS Push-in Fittings, Male Thread with External Hex
The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Effortless, quick and simple push-in installation
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Festo QS-G3/8-8 Push-in Pneumatic Fitting
The QS-G3/8-8 from Festo is a high quality pneumatic connector which offers both maximum flexibility and quick installation due to the convenient push-in fitting type.
Features and Benefits
• QS Series
• Male thread G 3/8
• Tubing size O.D 8 mm
• Push in type fitting ensuring quick and simple installation
• Threaded to tube connector style
• Strong and durable brass with nickel plated housing material
• Any mounting position
• Male thread G 3/8
• Tubing size O.D 8 mm
• Push in type fitting ensuring quick and simple installation
• Threaded to tube connector style
• Strong and durable brass with nickel plated housing material
• Any mounting position
Specifications
Attribute | Value |
---|---|
Connector A | G 3/8 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 3/8 Male |
Manufacturer Series | QS |
Model Number p | 186100 |
Thread Material | Brass |
Body Material | Brass |
Chemical Resistant | No |
Maximum Operating Pressure | 14 bar |
Food Grade | No |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated |
Mounting Type | Inline |
Related links
- Festo QS Series Straight Threaded Adaptor Threaded-to-Tube...
- Festo QS Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- Festo QS Series Straight Threaded Adaptor Threaded-to-Tube...
- Festo QS Series Straight Threaded Adaptor Threaded-to-Tube...
- Festo QS Series Straight Threaded Adaptor Threaded-to-Tube...
- Festo QS Series Straight Threaded Adaptor Threaded-to-Tube...
- Festo QS Series Straight Threaded Adaptor Threaded-to-Tube...
- Festo QS Series Straight Threaded Adaptor Threaded-to-Tube...