Festo QS Series Elbow Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 153087
- RS Stock No.:
- 121-6065
- Mfr. Part No.:
- QSLV-1/8-6
- Brand:
- Festo
24 In Global stock for delivery within 10 working day(s)
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$86.90
(exc. GST)
$95.59
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $86.90 | $8.69 |
5 - 9 | $84.49 | $8.449 |
10 + | $81.01 | $8.101 |
*price indicative |
- RS Stock No.:
- 121-6065
- Mfr. Part No.:
- QSLV-1/8-6
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FESTO QSL Thread to Tube Elbow Push in Fittings
The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | QS |
Model Number p | 153087 |
Thread Material | Nickel Plated Brass |
Maximum Operating Pressure | 14 bar |
Angle | 90° |
Chemical Resistant | No |
Mounting Type | Inline |
Maximum Operating Temperature | +80°C |
Food Grade | No |
Minimum Operating Temperature | -10°C |
Swivel Connection | Yes |
Body Material | PBT |
Related links
- FestoFR 3 Outlet Manifold G 1/8 Female G 1/8
- SMC Elbow Threaded Adaptor Threaded Connection Style
- SMC Straight Threaded Adaptor Threaded Connection Style
- Festo 2/2 Pneumatic Manual Control Valve MS Series 1/8, 529533
- CK 21-Piece Carbon Steel Thread Tap & Die Set 1/8 in NPT - 1/8 in NPT Dies
- Festo QS Series Elbow Threaded Adaptor Threaded-to-Tube Connection...
- Festo Pneumatic Manual Control Valve HEE Series 1/8, 165068
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 130750